Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1311007 BC Series electronics casing PC grey-white 1pc

Order Code:

06-1661

Brand: Phoenix Contact MPN: 1311007 EAN-13: 4063151604035
Qty Unit Price (Ex VAT)
1+ £13.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 13/01/2026

The Phoenix Contact BC 71,6-KIT-U11-7035 + 4SPTA8 electronics casing is crafted from polycarbonate and features a grey-white exterior with black accents. It is designed to protect electronic components and is well-suited for housing circuit boards in industrial environments. Ideal for applications requiring durable and reliable protection against environmental factors.
Type Electronics casing
Enclosure Height 89.7mm
Enclosure Width 71.6mm
Material Polycarbonate (PC)
Depth 60.7mm
Dim (W x H x D) 71.6 x 89.7 x 60.7 mm
Misc Attribute BC 71,6-KIT-U11-7035 + 4SPTA8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot