Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1311009 BC 1076 electronics casing PC grey-white

Order Code:

06-1663

Brand: Phoenix Contact MPN: 1311009 EAN-13: 4063151603243
Qty Unit Price (Ex VAT)
1+ £17.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 14/01/2026

Phoenix Contact's electronics casing, with part number 1311009, is made from durable polycarbonate and features a grey-white RAL 7035 colour. This protective enclosure is ideal for housing electronic components, providing robust protection in industrial applications. It is suitable for use in automation and control equipment, ensuring reliable performance.
Type Electronics casing
Enclosure Height 89.7mm
Enclosure Width 107.6mm
Material Polycarbonate (PC)
Depth 60.7mm
Dim (W x H x D) 107.6 x 89.7 x 60.7 mm
Misc Attribute BC 107,6 - KIT - U11-7035 + 4SPTA12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot