Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1311010 BC 1076 electronics casing polycarbonate grey-white

Order Code:

06-1665

Brand: Phoenix Contact MPN: 1311010 EAN-13: 4063151602192
Qty Unit Price (Ex VAT)
1+ £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 13/01/2026

Phoenix Contact's BC 107,6 - KIT - U22-7035 + 4PTDA9 is an electronics casing made of polycarbonate in grey-white and black. It provides robust protection for electronic components, suitable for various industrial applications. This durable casing is ideal for enclosing and safeguarding electronic circuits and devices.
Type Electronics casing
Enclosure Height 89.7mm
Enclosure Width 107.6mm
Material Polycarbonate (PC)
Depth 60.7mm
Dim (W x H x D) 107.6 x 89.7 x 60.7 mm
Misc Attribute BC 107,6 - KIT - U22-7035 + 4PTDA9

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot