Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1311019 ECS-KIT electronics casing polycarbonate grey

Order Code:

06-1669

Brand: Phoenix Contact MPN: 1311019 EAN-13: 4063151589011
Qty Unit Price (Ex VAT)
1+ £49.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Phoenix Contact manufactures this grey polycarbonate electronics casing, modelled as ECS-KIT-122X169-S-UV-7042, designed to offer robust protection. The casing, which measures 122x169 mm, is suitable for housing various electronic components. It is ideal for use in industrial environments where safeguarding sensitive electronics is crucial.
Type Electronics casing
Enclosure Height 179.8mm
Enclosure Width 163.8mm
Colour Grey (RAL 7042)
Material Polycarbonate (PC)
Depth 62.1mm
Dim (W x H x D) 163.8 x 179.8 x 62.1 mm
Misc Attribute ECS-KIT-122X169-S-UV-7042

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot