Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1311020 ECS-KIT electronics casing black outdoor mount

Order Code:

06-1671

Brand: Phoenix Contact MPN: 1311020 EAN-13: 4063151585037

Discontinued


The Phoenix Contact electronics casing, model 1311020, is crafted from durable polycarbonate in black (RAL 9005). This casing, designed for robust protection, is ideal for housing electronic components in industrial environments. Its reliable construction ensures longevity and safety for sensitive circuits.
Type Electronics casing
Enclosure Height 179.8mm
Enclosure Width 163.8mm
Colour Black (RAL 9005)
Material Polycarbonate (PC)
Depth 62.1mm
Dim (W x H x D) 163.8 x 179.8 x 62.1 mm
Misc Attribute ECS-KIT-122X169-S-UV-9005

Trustpilot