Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1311021 ECS-KIT Electronics casing for outdoor use

Order Code:

06-1673

Brand: Phoenix Contact MPN: 1311021 EAN-13: 4063151588731
Qty Unit Price (Ex VAT)
1+ £44.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 07/01/2026

Phoenix Contact's ECS-KIT-122X109-S-UV-7042 is a robust electronics casing made from grey polycarbonate, matching RAL 7042. This casing is designed to protect sensitive electronic components from environmental factors, providing durability and UV resistance. Typical applications include use in industrial settings where securing electronic equipment with reliable casing is essential.
Type Electronics casing
Enclosure Height 119.9mm
Enclosure Width 163.8mm
Colour Grey (RAL 7042)
Material Polycarbonate (PC)
Depth 62.1mm
Dim (W x H x D) 163.8 x 119.9 x 62.1 mm
Misc Attribute ECS-KIT-122X109-S-UV-7042

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot