Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1319373 ECS electronics casing polycarbonate grey RAL 7042

Order Code:

06-1683

Brand: Phoenix Contact MPN: 1319373 EAN-13: 4063151604424
Qty Unit Price (Ex VAT)
1+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Phoenix Contact's ECS - KIT - 64X80-S-UV-7042 is a grey polycarbonate electronics casing designed for protection and durability. This casing is ideal for housing sensitive electronic components, offering robust defence against environmental factors. Typically used in industrial and engineering applications, it ensures safety and reliability for electronic devices.
Type Electronics casing
Enclosure Height 89.4mm
Enclosure Width 97.8mm
Colour Grey (RAL 7042)
Material Polycarbonate (PC)
Depth 45.1mm
Dim (W x H x D) 97.8 x 89.4 x 45.1 mm
Misc Attribute ECS - KIT - 64X80-S-UV-7042

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot