Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Phoenix Contact 1440669 Flush-type Socket

Order Code:  

51-4573

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1440669 Copy to clipboard EAN-13: 4046356504591 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The Phoenix Contact 8-Pin M12 SPEEDCON Flush-Type Socket Straight has been manufactured to a high standard and is equipped with rear/screw mounting, plus M12 fastening thread and straight solder connection.
  • CAT6A
  • Ethernet
Mounting Type Contact 8-Pin M12
Number of Ports 1
Plug / Socket Socket
Type Flush-type socket

Reviews


Be the first to submit a review

Trustpilot