Phoenix Contact 1440973 M12 Sensor/Actuator Plug SACC-SQ-M12MS-5CON-25F/0.5

Standard range
Order Code:

51-4063

Brand: Phoenix Contact MPN: 1440973 EAN-13: 4046356533836
Qty Unit Price (Ex VAT)
1+ £17.04
5+ £16.61
20+ £13.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

The Phoenix Contact M12 Sensor/Actuator Flush-Type Plug 5-Pin Male has been designed with a front/square flange mounting and is equipped with a 0.5m TPE litz wire.


  • With halogen-free strands
  • A-coded
Current Rating 2A
Gender Plug
IP Rating IP67
Mounting Panel
No. of Pins 5
Orientation Straight
Termination Flying lead
Voltage Rating 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot