Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1618464 Crimp contact - ST-10KS035

Order Code:

21-3889

Brand: Phoenix Contact MPN: 1618464 EAN-13: 4055626053516
Qty Unit Price (Ex VAT)
100+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 02/04/2026

Phoenix Contact 1618464 Crimp contact - ST-10KS035 - Crimp contact, Socket, turned, contact diameter: 1 mm, crimp range: 0.25 mm2 ... 1 mm2, Alternative product in accordance with RoHS II without Exemption 6c (Pb < 0.1 %) item no.: 1243216.


  • Connection method: Crimp connection
  • Contact connection type: Socket
  • Conductor cross section: 0.25 mm² ... 1 mm²
Wire Gauge (mm²) 0.25 - 1mm²
Termination Crimp
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 2.13mm
Overall Length 13.1mm
Terminal Type Crimp Contact, Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot