Phoenix Contact 1668302 Sensor/Actuator Cable 5m Black-Grey

Order Code:

51-3971

Brand: Phoenix Contact MPN: 1668302

Discontinued


Phoenix Contact sensor/actuator cable with an angled M12 jack with three LEDs and a free end.
  • Cable length 5m
  • Cable diameter 4.7mm
  • Number of pins: 4
  • Nominal current 4A
  • Nominal voltage 24V
  • Working temperature range -40 to +80°C

Reviews


Be the first to submit a review

Trustpilot