Phoenix Contact 1669628 Sensor/Actuator Cable 5m Black-Grey

Order Code:

51-3943

Brand: Phoenix Contact MPN: 1669628

Discontinued


Phoenix Contact sensor/actuator cable with a straight M8 bush and a free end.
  • Cable length 5m
  • Cable diameter 4.4mm
  • Nominal current 3A
  • Nominal voltage 60V

Reviews


Be the first to submit a review

Trustpilot