Phoenix Contact 1729047 MKDSN 1,5/ 5 5 Way Screw PCB Terminal Block 13.5A 5mm

Extended range
Order Code:

52-3892

Brand: Phoenix Contact MPN: 1729047 EAN-13: 4017918025915
  • Quickly find another product in this range by No. of Ways:

    2 5 6
Qty Unit Price (Ex VAT)
100+ £1.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/02/2025

PCB mounting terminal blocks for connecting wires directly to a circuit board.


  • Number of ways: 5
  • Nominal current: 13.5A
  • Nominal voltage: 400V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Colour Green
Current Rating 17.5A
Mounting Type Wave Solder
No. of Ways 5
Pitch 5mm
Voltage Rating 400V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot