Phoenix Contact 1770982 PTSM 0,5/ 5-2,5-V-THR Terminal Blk 6A 5 Way 2.5mm (310)

Extended range
Order Code:

21-3760

Brand: Phoenix Contact MPN: 1770982 EAN-13: 4046356459563
Qty Unit Price (Ex VAT)
1+ £492.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/03/2025

5-way 6A, 160V, 2.5mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's PTSM 0,5/ 2,5-V-THR series.

Supplied as a FULL REEL of 310 pieces on 44mm tape.


  • No. of ways: 5
  • Supplied in a as a FULL REEL of 310 pieces on 44mm tape
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 7.1mm
  • Width: 13mm
  • Height: 10mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • High current carrying capacity in very compact dimensions
  • Designed for integration into the SMT soldering process
  • Phoenix Contact type PTSM 0,5/ 5-2,5-V-THR
  • Phoenix Contact part no. 1770982
Colour Black
Current Rating 6A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 5
Pitch 2.5mm
Voltage Rating 160V
Wire Gauge 0.5mm²
Wire Gauge (AWG) 26 to 20AWG
Wire Termination Push-in Spring

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot