Phoenix Contact 1820851 PTSM 0,5/ 2-HHI-2,5-THR PCB Header 6A 2 Way 2.5mm (5)

Order Code:

21-3648

Brand: Phoenix Contact MPN: 1820851 EAN-13: 4046356787529

Discontinued


2-way, single row, 6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through female headers from Phoenix Contact's PTSM 0,5/ HHI-2,5-THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 2
  • No. of rows: 1
  • Total number of connections: 2
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 12mm
  • Width: 5.5mm
  • Height: 5mm
  • Housing colour: black
  • Through-hole PCB mounting with linear pinning
  • Designed for integration into the SMT soldering process
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Inverted header with socket contacts for touch-proof device outputs or PCB/PCB connections
  • Phoenix Contact type PTSM 0,5/ 2-HHI-2,5-THR
  • Phoenix Contact part no. 1820851
Pitch 2.5mm
Connection PCB
Number of Pins 2
Number of Rows 1
Orientation Horizontal
Type Feed-through female header

Reviews


Be the first to submit a review

Trustpilot