Phoenix Contact 1821300 MC 0,5/ 8-G-2,54 P20THR PCB Header 6A 8 Way 2.54mm (465)

Extended range
Order Code:

21-3787

Brand: Phoenix Contact MPN: 1821300 EAN-13: 4046356789462
Qty Unit Price (Ex VAT)
1+ £952.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/02/2025

8-way 6A, 160V, 2.54mm pitch vertical PCB mounting feed-through headers from Phoenix Contact's MC 0,5/ G-2,54P20THR series.

Supplied as a FULL REEL of 465 pieces on 44mm tape.


  • No. of ways: 8
  • Supplied in a as a FULL REEL of 465 pieces on 44mm tape
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.54mm
  • Length: 7.1mm
  • Width: 24.9mm
  • Height: 4.8mm
  • Housing colour: black
  • Through-hole PCB mounting with linear single pinning
  • Designed for integration into the SMT soldering process
  • Additional solder anchors reduce the mechanical strain on the soldering pads
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Horizontal mounting enables connections on the edge of the PCB
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact type MC 0,5/ 8-G-2,54P20THR
  • Phoenix Contact part no. 1821300
Pitch 2.54mm
Connection PCB
Number of Pins 8
Number of Rows 1
Orientation Horizontal
Type Feed-through header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot