Phoenix Contact 1823696 SPT-THR 1,5/ 8-H-3,5 Term. Blk 13.5A 8 Way 3.5mm (250)

Extended range
Order Code:

21-3825

Brand: Phoenix Contact MPN: 1823696 EAN-13: 4046356814348
Qty Unit Price (Ex VAT)
1+ £869.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/02/2025

8-way 13.5A, 160V, 3.5mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ H-3,5 series.

Supplied as a FULL REEL of 250 pieces on 44mm tape.


  • No. of ways: 8
  • Supplied in a as a FULL REEL of 250 pieces on 44mm tape
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 3.5mm
  • Length: 13.6mm
  • Width: 28.5mm
  • Height: 9.7mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
  • Phoenix Contact type SPT-THR 1,5/ 8-H-3,5
  • Phoenix Contact part no. 1823696
Colour Black
Current Rating 17.5A
Mounting Type Through Hole
No. of Ways 8
Pitch 3.5mm
Voltage Rating 160V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Push-in Spring

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot