Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £482.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
4-way 13.5A, 160V, 3.81mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ H-3,5 series.
Supplied as a FULL REEL of 250 pieces on 32mm tape.
Colour | Black |
---|---|
Current Rating | 17.5A |
Mounting Type | Through Hole |
No. of Ways | 4 |
Pitch | 3.81mm |
Voltage Rating | 160V |
Wire Gauge | 1.5mm² |
Wire Gauge (AWG) | 24 to 16AWG |
Wire Termination | Push-in Spring |
To use this facility please Sign In.
Sign In