Phoenix Contact 1843281 SPT-THR 1,5/ 4-H-3,81 Terminal bk 13.5A 4 Way 3.81mm (5)

Extended range
Order Code:

21-3703

Brand: Phoenix Contact MPN: 1843281 EAN-13: 4046356949972
  • Quickly find another product in this range by No. of Ways:

    2 4 5 6
Qty Was Unit Price (Ex VAT)
1+ £0.145   £0.142
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

4-way 13.5A, 160V, 3.81mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ H-3,81 series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 4
  • Supplied in a 5-piece sample set
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 3.81mm
  • Length: 13.6mm
  • Width: 15.43mm
  • Height: 9.7mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
  • Phoenix Contact type SPT-THR 1,5/ 4-H-3,81
  • Phoenix Contact part no. 1843281
Colour Black
Current Rating 17.5A
Mounting Type Through Hole
No. of Ways 4
Pitch 3.81mm
Voltage Rating 160V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Push in Spring

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot