Phoenix Contact 1843800 MC 1,5/ 3-GF-3,5 3 Way PCB Header 8A 3.5mm Flange

Extended range
Order Code:

52-3750

Brand: Phoenix Contact MPN: 1843800 EAN-13: 4017918112912
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
250+ £1.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 29/12/2024

A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.

The plugs have screw fastening flanges for superior mechanical stability.


  • No. of ways: 3
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge N/A
Body Style Closed header
Mounting PCB
Number of Ways 3
Series MC
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot