Phoenix Contact 1873074 4-Way Spring Cage Plug Connector 12A Green 5.08mm

Order Code:

51-4874

Brand: Phoenix Contact MPN: 1873074

Discontinued


The Phoenix Contact 4-Way Spring Cage Plug Connector 12A Green 5.08mm featuring CLASSIC COMBICON plug part with spring-cage connection.

MINI COMBICON plug part: low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis, with test hole.
  • Quick conductor connection
  • Compatible with MSTB 2.5 range
  • Two test point connections
Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 4
Termination Spring cage

Reviews


Be the first to submit a review

Trustpilot