Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This BC series development kit from Phoenix Contact contains a BC 107.6 housing and MKDS terminal blocks and is designed as a simple and convenient way to house electronics projects, whether it is for prototyping or for small scale production runs. The convenience of ordering a kit with the one part number means all necessary components, such as housing and connectors, are provided.
.
Colour | Light grey |
---|---|
Enclosure Height | 62.2mm |
Enclosure Length | 89.7mm |
Enclosure Width | 107.6mm |
External Features | DIN rail mounting |
Internal Features | Terminal blocks |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP Rating | N/A |
Type | DIN Mount Enclosures |
To use this facility please Sign In.
Sign In