Phoenix Contact 2202951 RPI-BC DIN Rail Enclosure Lower Part & Base Latch

Order Code:

30-2653

Brand: Phoenix Contact MPN: 2202951 GTIN-14: 4055626282114

Discontinued


Planning to buy a range of enclosures for your latest project?

The Phoenix Contact RPI-BC Raspberry Pi DIN rail enclosure system enables you to easily mount a Raspberry Pi computer on a DIN rail in a neat and professional enclosure. A range of accessories are available separately, enabling you to customise the enclosure to your requirements.

This partial set consists of the lower part and base latch.


  • Colour: similar to light grey
  • Phoenix Contact type 2202951
Type DIN Mount Enclosures Raspberry Pi
Colour Light grey
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 107.6mm
External Features N/A
Finish N/A
Flame Resistance V0
Internal Features N/A
IP Rating N/A
Material Polycarbonate

Reviews


Be the first to submit a review

Trustpilot