Phoenix Contact 2320335 UPS-BAT/VRLA Power Storage Module 24DC 38AH

Order Code:

59-2778

Brand: Phoenix Contact MPN: 2320335 EAN-13: 4046356599061

Discontinued


A power storage device from Phoenix Contact equipped with lead AGM, VRLA technology, tool-free battery replacement, automatic detection, plus communication with QUINT UPS-IQ.
  • Height: 175mm
  • Width: 330mm
  • Rechargeable battery capacity: 38Ah
  • Weight: 26kg
  • Manufacturer's part 2320335
Input Voltage N/A
No. of Outputs N/A
Output Current N/A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot