Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Phoenix Contact 2320351 UPS-BAT/LI-ION/24DC/120WH Power Storage Device

Order Code:  

59-2291

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 2320351 Copy to clipboard EAN-13: 4046356599054
 Report an error

Discontinued

This power storage device from Phoenix Contact has the following features: LI-ION technology, 24V DC, 120 Wh, for ambient temperatures of -20°C to 58°C, automatic detection and communication with QUINT UPS-IQ.


  • Height: 202mm
  • Width: 135mm
  • Max. current: 30A
  • Weight: 2.9kg
  • Manufacturer's part 2320351
Input Voltage N/A
No. of Outputs N/A
Output Current 30
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot