Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A power supply from Phoenix Contact with an especially narrow width of just 45mm. Reliable starting of heavy loads are ensured by a power reserve of up to 100% ("Power Boost"), while The high operational reliability is also ensured in complex global networks. Mini Power also works in areas where static voltage dips are concerned, transient failures of the supply voltage or phase failure. Large capacitors ensure mains buffering of more than 20MS under full load.
Worldwide use of wide-range output and international approval package, while other features include: high operational reliability thanks to high MTBF >500 000 h, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, outdoor installation permitted by temperature range of -25°C to +70°C and U/I characteristic curve for supplying capacitive loads.
Input Voltage | 85 - 264 AC |
---|---|
No. of Outputs | 2 |
Output Current | 8 |
Output Voltage | 10 - 15 |