Phoenix Contact 3009118 Din Rail Terminal Block Screw 20mm Grey

Standard range
Order Code:

51-4921

Brand: Phoenix Contact MPN: 3009118 EAN-13: 4017918091644
Qty Unit Price (Ex VAT)
1+ £12.39
50+ £11.14
100+ £10.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/01/2025

The Phoenix Contact DIN Rail Terminal Block 20mm (W) is a high quality feed-through terminal designed with a reliable cable connection, ensured by three-point centering of the conductor in the prismatic sleeve base. Low contact resistance of the contact surface due to ribbing. Screw locking by means of spring-loaded elements in the clamping part.


  • Grey colour
  • Closed housing
  • Screw connection
  • Mounting type: NS 35/15, NS 32
  • UKH 50
No.of Ways 2 per level
Termination Screw
Wire Gauge 1AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot