Phoenix Contact D-Sub Connector Cable Mount Plugs

<p>The Phoenix Contact D-Sub Connector Cable Mount Plugs are field-bus connectors with D-Sub screw connection and single cable guide. No need for soldering/crimping tools - SUBCON and SUBCON-PLUS D-Sub connectors can be connected quickly and easily in field conditions.</p>
Order code51-475651-4758
TypeSUBCON 9/M-SHSUBCON 15/M-SH
Manufacturer part no.27615092761606
Number of pins915
SpecificationPinPin
AWG size26-1626-16
Connector normD-sub connectorD-sub connector
Plug constructionPlug, Cable MountPlug, Cable Mount
Pin configuration1:11:1
Temperature range-20°C to +75°C-20°C to +75°C

Trustpilot