Phoenix Contact D-Sub Connector Variosub, 9-Pin and 15-Pin

<p>The Phoenix Contact D-Sub Connector Variosub, 9-Pin and 15-Pin can be coded individually; identification plate for labelling; robust design for industrial use. Consists of grommet, mounting frame, two cable glands, coding profiles, identification plate, EMC design with internal grommet and EMC shield.</p>
  • Can be individually coded or marked with identification labels
  • Unshielded/standard
Grommet ;Mounting frame;two cable glands;Coding profiles;Identification labels
Order code51-475351-4754
Cable diameter3 to 9mm3 to 9mm
Connection cross-section0.5mm²0.5mm²
Number of pins915
Protection typeIP67IP67
Temperature range-40 to +80°C-40 to +80°C
Manufacturer part no.16891451689129

Trustpilot