Phoenix Contact DIN Rail Terminal Blocks 16A/17.5A, Blue and Grey

<p>Phoenix Contact DIN Rail Terminal Blocks 16A/17.5A, Blue and Grey, with their compact design, MT 1.5 micro-terminals meet the growing demand for ever-smaller switching units. Voltage branching is one of the main functions of series terminals. MT 1.5, MT 1.5 Quattro and MTTB 1.5 two-level terminals can perform this function in places where space is very limited. All micro-terminals are bridgable at the centre.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Termination Wire Gauge Body Style
Phoenix Contact 3100305 Din Rail Terminal Block Screw 4.2mm 17.5A
Phoenix Contact 3100305 Din Rail Terminal Block Screw 4.2mm 17.5A
Standard range
Order code: 51-4899
MPN: 3100305

1,551 in Stock, despatched in 4 days
1+ £1.76
17.5A Screw 16AWG Horizontal
Phoenix Contact 3001679 Din Rail Terminal Block Screw 4.2mm 16A
Phoenix Contact 3001679 Din Rail Terminal Block Screw 4.2mm 16A
Standard range
Order code: 51-4902
MPN: 3001679

151 in Stock, despatched in 4 days
1+ £3.40
Phoenix Contact 3001695 Din Rail Terminal Block Screw 4.2mm 17.5A
Phoenix Contact 3001695 Din Rail Terminal Block Screw 4.2mm 17.5A
Standard range
Order code: 51-4903
MPN: 3001695

51 in Stock, despatched in 4 days
1+ £7.81
Phoenix Contact 1414129 Din Rail Terminal Block Screw 4.2mm 17.5A
Phoenix Contact 1414129 Din Rail Terminal Block Screw 4.2mm 17.5A
Standard range
Order code: 51-4900
MPN: 1414129

144 in Stock, despatched in 4 days
1+ £4.35
Phoenix Contact 3003363 Din Rail Terminal Block Screw 4.2mm 17.5A Blue
Phoenix Contact 3003363 Din Rail Terminal Block Screw 4.2mm 17.5A Blue
Standard range
Order code: 51-4904
MPN: 3003363

291 in Stock, despatched in 4 days
1+ £1.81
17.5A Screw 16AWG Horizontal
Phoenix Contact 3025150 Din Rail Terminal Block Screw 4.2mm 17.5A Blue
Phoenix Contact 3025150 Din Rail Terminal Block Screw 4.2mm 17.5A Blue
Standard range
Order code: 51-4905
MPN: 3025150

21 in Stock, despatched in 4 days
1+ £3.44
Phoenix Contact 3000926 Din Rail Terminal Block Screw 4.2mm 16A Blue
Phoenix Contact 3000926 Din Rail Terminal Block Screw 4.2mm 16A Blue
Extended range
Order code: 51-4901
MPN: 3000926

Available to back orderBack order, lead time 8 days
1+ £4.49
Order code51-489951-4904
TypeMT 1.5MT 1.5 BU
Manufacturer part no.31003053003363
ColourGreyBlue
CSA0.14 to 1.5mm²0.14 to 1.5mm²
Dimensions L x W22 x 4.2mm22 x 4.2mm
Nominal current17.5A17.5A
Nominal voltage400V400V


Trustpilot