Phoenix Contact DIN Rail Terminal Blocks, Screw 5.2mm Width

<p>The Phoenix Contact DIN Rail Terminal Blocks, Screw, are for mounting on a G or top-hat rail EN 50 035 or 50 022.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Termination Wire Gauge Body Style
Phoenix Contact 3003347 Din Rail Terminal Block Screw 5.2mm 24A Grey
Phoenix Contact 3003347 Din Rail Terminal Block Screw 5.2mm 24A Grey
Standard range
Order code: 51-4884
MPN: 3003347

349 in Stock, despatched in 4 days
1+ £1.67
24A Screw 12AWG Horizontal
Phoenix Contact 3004362 Din Rail Terminal Block Screw 6.2mm 41A Grey
Phoenix Contact 3004362 Din Rail Terminal Block Screw 6.2mm 41A Grey
Standard range
Order code: 51-4885
MPN: 3004362

757 in Stock, despatched in 4 days
1+ £1.93
Phoenix Contact 3004524 Din Rail Terminal Block Screw 8.2mm 57A Grey
Phoenix Contact 3004524 Din Rail Terminal Block Screw 8.2mm 57A Grey
Standard range
Order code: 51-4886
MPN: 3004524

375 in Stock, despatched in 4 days
1+ £2.59
Phoenix Contact 3005073 Din Rail Terminal Block Screw 10.2mm 76A Grey
Phoenix Contact 3005073 Din Rail Terminal Block Screw 10.2mm 76A Grey
Standard range
Order code: 51-4887
MPN: 3005073

214 in Stock, despatched in 4 days
1+ £3.32
Order code51-4884
Type (manufacturer type)UK 2.5N
Manufacturer part no.3003347
ColourGrey
CSA (fixed)0.2 to 4mm²
CSA (flexible)0.2 to 2.5mm²
DimensionsL x W x H42.5 x 5.2 x 49.5mm
Nominal current24A
Nominal voltage800A (at 2.5mm²)


Trustpilot