Phoenix Contact MC 1,5/ x-G-5,08 PCB Terminal Block Headers 8A 320V 5.08mm

<P>A range of PCB mounting feed-through headers.</P><P>The horizontal style allows the connector to be located on the edge of the PCB.</P>
  • Style: horizontal
  • Nominal current: 8A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
18361892MC 1,5/ 2-G-5,0852-3738
18361923MC 1,5/ 3-G-5,0852-3749
18362024MC 1,5/ 4-G-5,0852-3760

Trustpilot