Phoenix Contact MC 1,5/ x-GF-3,5 PCB Headers 8A 160V 3.5mm Flange

<P>A range of PCB-mounting header plugs ideal for connection to a compatible cable-mounted socket.</P><P>The plugs have screw fastening flanges for superior mechanical stability.</P>
  • Header plug
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Phoenix Contact 1843813 MC 1,5/ 4-GF-3,5 4 Way PCB Header 8A 3.5mm Flange
Phoenix Contact 1843813 MC 1,5/ 4-GF-3,5 4 Way PCB Header 8A 3.5mm Flange
Extended range
Order code: 52-3761
MPN: 1843813

108 in stock, despatched same dayContact us for additional stock
1+ £0.166
4 8A 3.81mm N/A Closed header PCB MC Solder
Phoenix Contact 1843826 MC 1,5/ 5-GF-3,5 5 Way PCB Header 8A 3.5mm Flange
Phoenix Contact 1843826 MC 1,5/ 5-GF-3,5 5 Way PCB Header 8A 3.5mm Flange
Extended range
Order code: 52-3770
MPN: 1843826

30 in stock, despatched same dayContact us for additional stock
1+ £0.168
5 8A 3.81mm N/A Closed header PCB MC Solder
Phoenix Contact 1843839 MC 1,5/ 6-GF-3,5 6 Way PCB Header 8A 3.5mm Flange
Phoenix Contact 1843839 MC 1,5/ 6-GF-3,5 6 Way PCB Header 8A 3.5mm Flange
Extended range
Order code: 52-3778
MPN: 1843839

56 in stock, despatched same dayContact us for additional stock
1+ £0.118
6 8A 3.81mm N/A Closed header PCB MC Solder
Phoenix Contact 1843855 MC 1,5/ 8-GF-3,5 8 Way PCB Header 8A 3.5mm Flange
Phoenix Contact 1843855 MC 1,5/ 8-GF-3,5 8 Way PCB Header 8A 3.5mm Flange
Extended range
Order code: 52-3792
MPN: 1843855

73 in stock, despatched same dayContact us for additional stock
1+ £0.355
8 8A 3.81mm N/A Closed header PCB MC Solder
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
18437902MC 1,5/ 2-GF-3,552-3739
18438003MC 1,5/ 3-GF-3,552-3750
18438134MC 1,5/ 4-GF-3,552-3761
18438265MC 1,5/ 5-GF-3,552-3770
18438396MC 1,5/ 6-GF-3,552-3778
18438558MC 1,5/ 8-GF-3,552-3792
184389712MC 1,5/12-GF-3,552-3716


Trustpilot