Phoenix Contact MC 1,5/ x-GF-3,81 PCB Headers 8A 160V 3.81mm Flange

<P>A range of PCB-mounting header plugs ideal for connection to a compatible cable-mounted socket.</P><P>The plugs have screw fastening flanges for superior mechanical stability.</P>
  • Header plug
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Phoenix Contact 1827884 MC 1,5/ 4-GF-3,81 4 Way PCB Header 8A 3.81mm Flange
Phoenix Contact 1827884 MC 1,5/ 4-GF-3,81 4 Way PCB Header 8A 3.81mm Flange
Standard range
Order code: 52-3762
MPN: 1827884

43 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.82
4 8A 3.81mm N/A Closed header PCB MC Solder
Phoenix Contact 1827897 MC 1,5/ 5-GF-3,81 5 Way PCB Header 8A 3.81mm Flange
Phoenix Contact 1827897 MC 1,5/ 5-GF-3,81 5 Way PCB Header 8A 3.81mm Flange
Standard range
Order code: 52-3771
MPN: 1827897

250 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.47
50+ £2.23
100+ £2.03
5 8A 3.81mm N/A Closed header PCB MC Solder
Phoenix Contact 1827949 MC 1,5/10-GF-3,81 10 Way PCB Header 8A 3.81mm Flange
Phoenix Contact 1827949 MC 1,5/10-GF-3,81 10 Way PCB Header 8A 3.81mm Flange
Standard range
Order code: 52-3708
MPN: 1827949

94 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.88
10 8A 3.81mm N/A Closed header PCB MC Solder
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
18278682MC 1,5/ 2-GF-3,8152-3740
18278713MC 1,5/ 3-GF-3,8152-3751
18278844MC 1,5/ 4-GF-3,8152-3762
18278975MC 1,5/ 5-GF-3,8152-3771
18279076MC 1,5/ 6-GF-3,8152-3779
18279238MC 1,5/ 8-GF-3,8152-3793
182794910MC 1,5/10-GF-3,8152-3708
182796512MC 1,5/12-GF-3,8152-3717
182800316MC 1,5/16-GF-3,8152-3731


Trustpilot