Phoenix Contact MC 1,5/ x-STF-3,5 Screw Plug PCB Connectors 8A 160V 3.5mm

<P>A range of cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.</P><P>The plugs have screw fastening flanges for superior mechanical stability.</P>
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Phoenix Contact 1847107 MC 1,5/ 7-STF-3,5 7 Way Screw Plug PCB Connector 8A 3.5
Phoenix Contact 1847107 MC 1,5/ 7-STF-3,5 7 Way Screw Plug PCB Connector 8A 3.5
Standard range
Order code: 52-3788
MPN: 1847107

26 in stock, despatched same dayAdditional quantity lead time 8 days
1+ £5.34
10+ £4.76
50+ £4.35
100+ £4.04
7 8A 3.5mm 15AWG Free plug Cable MC Screw
Phoenix Contact 1847220 MC 1,5/12-STF-3,5 12 Way Screw Plug Connector 8A 3.5mm
Phoenix Contact 1847220 MC 1,5/12-STF-3,5 12 Way Screw Plug Connector 8A 3.5mm
Standard range
Order code: 52-3720
MPN: 1847220

95 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £3.43
12 8A 3.5mm 15AWG Free plug Cable MC Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
18470552MC 1,5/ 2-STF-3,552-3745
18470683MC 1,5/ 3-STF-3,552-3756
18470714MC 1,5/ 4-STF-3,552-3766
18470845MC 1,5/ 5-STF-3,552-3774
18470976MC 1,5/ 6-STF-3,552-3782
18471077MC 1,5/ 7-STF-3,552-3788
18471818MC 1,5/ 8-STF-3,552-3796
184720410MC 1,5/10-STF-3,552-3711
184722012MC 1,5/12-STF-3,552-3720
184726216MC 1,5/16-STF-3,552-3734


Trustpilot