Phoenix Contact MCV 1,5/ x-GF-3,5 Terminal Block Headers 8A 160V 3.5mm

<P>A range of PCB mounting feed-through headers with screwable flanges for superior mechanical stability.</P><P>The vertical connection allows multi-row arrangement on the PCB.</P>
  • Feed-through headers
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Phoenix Contact 1843240 MCV 1,5/ 4-GF-3,5 4 Way Terminal Block Header 8A 3.5mm
Phoenix Contact 1843240 MCV 1,5/ 4-GF-3,5 4 Way Terminal Block Header 8A 3.5mm
Extended range
Order code: 52-3829
MPN: 1843240

6 in stock, despatched same dayContact us for additional stock
1+ £0.107
4 8A 3.5mm N/A Top entry header PCB MCV Solder
Phoenix Contact 1843253 MCV 1,5/ 5-GF-3,5 5 Way Terminal Block Header 8A 3.5mm
Phoenix Contact 1843253 MCV 1,5/ 5-GF-3,5 5 Way Terminal Block Header 8A 3.5mm
Extended range
Order code: 52-3833
MPN: 1843253

133 in stock, despatched same dayContact us for additional stock
1+ £0.129
5 8A 3.5mm N/A Top entry header PCB MCV Solder
Phoenix Contact 1843266 MCV 1,5/ 6-GF-3,5 6 Way Terminal Block Header 8A 3.5mm
Phoenix Contact 1843266 MCV 1,5/ 6-GF-3,5 6 Way Terminal Block Header 8A 3.5mm
Extended range
Order code: 52-3837
MPN: 1843266

14 in stock, despatched same dayContact us for additional stock
1+ £0.361
6 8A 3.5mm N/A Top entry header PCB MCV Solder
Phoenix Contact 1843305 MCV 1,5/10-GF-3,5 10 Way Terminal Block Header 8A 3.5mm
Phoenix Contact 1843305 MCV 1,5/10-GF-3,5 10 Way Terminal Block Header 8A 3.5mm
Extended range
Order code: 52-3805
MPN: 1843305

80 in stock, despatched same dayContact us for additional stock
1+ £0.176
10 8A 3.5mm N/A Top entry header PCB MCV Solder
Phoenix Contact 1843321 MCV 1,5/12-GF-3,5 12 Way Terminal Block Header 8A 3.5mm
Phoenix Contact 1843321 MCV 1,5/12-GF-3,5 12 Way Terminal Block Header 8A 3.5mm
Standard range
Order code: 52-3810
MPN: 1843321

49 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £4.22
10+ £3.74
50+ £3.54
100+ £3.30
12 8A 3.5mm N/A Top entry header PCB MCV Solder
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
18432242MCV 1,5/ 2-GF-3,552-3820
18432373MCV 1,5/ 3-GF-3,552-3825
18432404MCV 1,5/ 4-GF-3,552-3829
18432535MCV 1,5/ 5-GF-3,552-3833
18432666MCV 1,5/ 6-GF-3,552-3837
18432828MCV 1,5/ 8-GF-3,552-3844
184330510MCV 1,5/10-GF-3,552-3805
184332112MCV 1,5/12-GF-3,552-3810
184336316MCV 1,5/16-GF-3,552-3815


Trustpilot