Phoenix Contact MCV 1,5/ x-GF-3,81 Terminal Block Headers 8A 160V 3.81mm

<P>A range of PCB mounting feed-through headers with screwable flanges for superior mechanical stability.</P><P>The vertical connection allows multi-row arrangement on the PCB.</P>
  • Feed-through headers
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Phoenix Contact 1830622 MCV 1,5/ 5-GF-3,81 5 Way Terminal Block Header 8A 3.81mm
Phoenix Contact 1830622 MCV 1,5/ 5-GF-3,81 5 Way Terminal Block Header 8A 3.81mm
Standard range
Order code: 52-3834
MPN: 1830622

213 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.47
50+ £2.23
100+ £2.03
5 8A 3.81mm N/AAWG Top entry header PCB MCV Solder
Phoenix Contact 1830648 MCV 1,5/ 7-GF-3,81 7 Way Terminal Block Header 8A 3.81mm
Phoenix Contact 1830648 MCV 1,5/ 7-GF-3,81 7 Way Terminal Block Header 8A 3.81mm
Standard range
Order code: 52-3841
MPN: 1830648

20 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.52
7 8A 3.81mm N/AAWG Top entry header PCB MCV Solder
Phoenix Contact 1830664 MCV 1,5/ 9-GF-3,81 9 Way Terminal Block Header 8A 3.81mm
Phoenix Contact 1830664 MCV 1,5/ 9-GF-3,81 9 Way Terminal Block Header 8A 3.81mm
Extended range
Order code: 52-3848
MPN: 1830664

44 in stock, despatched same dayContact us for additional stock
1+ £0.903
9 8A 3.81mm N/AAWG Top entry header PCB MCV Solder
Phoenix Contact 1830693 MCV 1,5/12-GF-3,81 12 Way Terminal Block Header 8A 3.81
Phoenix Contact 1830693 MCV 1,5/12-GF-3,81 12 Way Terminal Block Header 8A 3.81
Standard range
Order code: 52-3811
MPN: 1830693

45 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.74
12 8A 3.81mm N/AAWG Top entry header PCB MCV Solder
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
18305962MCV 1,5/ 2-GF-3,8152-3821
18306063MCV 1,5/ 3-GF-3,8152-3826
18306194MCV 1,5/ 4-GF-3,8152-3830
18306225MCV 1,5/ 5-GF-3,8152-3834
18306356MCV 1,5/ 6-GF-3,8152-3838
18306487MCV 1,5/ 7-GF-3,8152-3841
18306518MCV 1,5/ 8-GF-3,8152-3845
18306649MCV 1,5/ 9-GF-3,8152-3848
183067710MCV 1,5/10-GF-3,8152-3806
183069312MCV 1,5/12-GF-3,8152-3811
183073216MCV 1,5/16-GF-3,8152-3816


Trustpilot