Phoenix Contact MKDS 1,5/x-5,08 Screw PCB Terminal Blocks 17.5A 400V 5.08mm

<P>A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.</P><P>Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.</P>
  • PCB terminal blocks
  • Nominal current: 17.5A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA & UL approvals
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Phoenix Contact 1715721 MKDS 1,5/2-5,08 2 Way Screw Terminal Block 17.5A 5.08mm
Phoenix Contact 1715721 MKDS 1,5/2-5,08 2 Way Screw Terminal Block 17.5A 5.08mm
Standard range
Order code: 52-3852
MPN: 1715721

214 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.651
50+ £0.589
100+ £0.535
2 Green 17.5A Wave Solder 5.08mm 400V 1.5mm² 26 to 14AWG Screw
Phoenix Contact 1715734 MKDS 1,5/3-5,08 3 Way Screw Terminal Block 17.5A 5.08mm
Phoenix Contact 1715734 MKDS 1,5/3-5,08 3 Way Screw Terminal Block 17.5A 5.08mm
Standard range
Order code: 52-3854
MPN: 1715734

127 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.969
10+ £0.952
50+ £0.869
100+ £0.818
3 Green 17.5A Wave Solder 5.08mm 400V 1.5mm² 26 to 14AWG Screw
Phoenix Contact 1715747 MKDS 1,5/4-5,08 4 Way Screw Terminal Block 17.5A 5.08mm
Phoenix Contact 1715747 MKDS 1,5/4-5,08 4 Way Screw Terminal Block 17.5A 5.08mm
Standard range
Order code: 52-3856
MPN: 1715747

118 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.08
4 Green 17.5A Wave Solder 5.08mm 400V 1.5mm² 26 to 14AWG Screw
Phoenix Contact 1715789 MKDS1,5/ 8-5,08 8 Way Screw Terminal Block 17.5A 5.08mm
Phoenix Contact 1715789 MKDS1,5/ 8-5,08 8 Way Screw Terminal Block 17.5A 5.08mm
Standard range
Order code: 52-3857
MPN: 1715789

4 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £3.25
10+ £2.83
50+ £2.72
100+ £2.66
8 Green 17.5A Wave Solder 5.08mm 400V 1.5mm² 26 to 14AWG Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17157212MKDS 1,5/ 2-5,0852-3852
17157343MKDS 1,5/ 3-5,0852-3854
17157474MKDS 1,5/ 4-5,0852-3856
17157898MKDS 1,5/ 8-5,0852-3857
171580210MKDS 1,5/10-5,0852-3849
171582812MKDS 1,5/12-5,0852-3850


Trustpilot