Phoenix Contact MKDS 1,5/x 5mm Screw PCB Terminal Blocks 17.5A 400V

<P>A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.</P><P>Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.</P>
  • PCB terminal blocks
  • Nominal current: 17.5A
  • Nominal voltage: 400V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA & UL approvals
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Phoenix Contact 1715022 MKDS 1,5/ 2 2 Way Screw PCB Terminal Block 17.5A 5mm
Phoenix Contact 1715022 MKDS 1,5/ 2 2 Way Screw PCB Terminal Block 17.5A 5mm
Extended range
1715022
250+ £0.710

Order in multiples of 250


Available to back orderBack-order availability date - 13/02/2025
2 Green 17.5A Wave Solder 5mm 400V 1.5mm² 26 to 14AWG Screw
Phoenix Contact 1715035 MKDS 1,5/ 3 3 Way Screw PCB Terminal Block 17.5A 5mm
Phoenix Contact 1715035 MKDS 1,5/ 3 3 Way Screw PCB Terminal Block 17.5A 5mm
Extended range
1715035
250+ £1.48

Order in multiples of 250


Available to back orderBack-order availability date - 13/03/2025
3 Green 17.5A Wave Solder 5mm 400V 1.5mm² 26 to 14AWG Screw
Phoenix Contact 1715048 MKDS 1,5/ 4 4 Way Screw PCB Terminal Block 17.5A 5mm
Phoenix Contact 1715048 MKDS 1,5/ 4 4 Way Screw PCB Terminal Block 17.5A 5mm
Extended range
1715048
250+ £1.67

Order in multiples of 250


Available to back orderBack-order availability date - 08/05/2025
4 Green 17.5A Wave Solder 5mm 400V 1.5mm² 26 to 14AWG Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17150222MKDS 1,5/ 252-3851
17150353MKDS 1,5/ 352-3853
17150484MKDS 1,5/ 452-3855


Trustpilot