Phoenix Contact MKDS 1/ x-3,5 Screw PCB Terminal Blocks 13.5A 200V 3.5mm

<P>A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.</P>
  • PCB terminal block
  • Nominal current: 13.5A
  • Nominal voltage: 200V
  • Pitch: 3.5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Phoenix Contact 1751248 MKDS 1/ 2-3,5 2 Way Screw PCB Terminal Block 13.5A 3.5mm
Phoenix Contact 1751248 MKDS 1/ 2-3,5 2 Way Screw PCB Terminal Block 13.5A 3.5mm
Extended range
1751248
1+ £0.284

127 in stock, despatched same dayContact us for additional stock
2 Green 17.5A Wave Solder 3.5mm 200V 1.5mm² 26 to 16AWG Screw
Phoenix Contact 1751264 MKDS 1/ 4-3,5 4 Way Screw PCB Terminal Block 13.5A 3.5mm
Phoenix Contact 1751264 MKDS 1/ 4-3,5 4 Way Screw PCB Terminal Block 13.5A 3.5mm
Standard range
1751264
1+ £1.58
50+ £1.41
100+ £1.29

271 in stock, despatched same dayAdditional quantity lead time 14 days
4 Green 17.5A Wave Solder 3.5mm 200V 1.5mm² 26 to 16AWG Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17512482MKDS 1/ 2-3,552-3859
17512513MKDS 1/ 3-3,552-3861
17512644MKDS 1/ 4-3,552-3863
17512775MKDS 1/ 5-3,552-3865
17512806MKDS 1/ 6-3,552-3867
17513038MKDS 1/ 8-3,552-3870


Trustpilot