Phoenix Contact MKDS 3/ x-5,08 Screw PCB Terminal Blocks 24A 400V 5.08mm

<P>A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.</P><P>Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.</P>
  • PCB terminal block
  • Nominal current: 24A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA, SEV & UL approvals
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Phoenix Contact 1711725 MKDS 3/ 2-5,08 2 Way Screw PCB Terminal Block 24A 5.08mm
Phoenix Contact 1711725 MKDS 3/ 2-5,08 2 Way Screw PCB Terminal Block 24A 5.08mm
Standard range
Order code: 52-3873
MPN: 1711725

169 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.735
50+ £0.662
100+ £0.616
2 Green 24A Wave Solder 5.08mm 400V 2.5mm² 24 to 12AWG Screw
Phoenix Contact 1711738 MKDS 3/ 3-5,08 3 Way Screw PCB Terminal Block 24A 5.08mm
Phoenix Contact 1711738 MKDS 3/ 3-5,08 3 Way Screw PCB Terminal Block 24A 5.08mm
Standard range
Order code: 52-3875
MPN: 1711738

50 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.02
10+ £1.01
50+ £0.915
100+ £0.851
3 Green 24A Wave Solder 5.08mm 400V 2.5mm² 24 to 12AWG Screw
Phoenix Contact 1712805 MKDS 3/ 4-5,08 4 Way Screw PCB Terminal Block 24A 5.08mm
Phoenix Contact 1712805 MKDS 3/ 4-5,08 4 Way Screw PCB Terminal Block 24A 5.08mm
Standard range
Order code: 52-3877
MPN: 1712805

967 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.43
50+ £1.28
100+ £1.17
4 Green 24A Wave Solder 5.08mm 400V 2.5mm² 24 to 12AWG Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17117252MKDS 3/ 2-5,0852-3873
17117383MKDS 3/ 3-5,0852-3875
17128054MKDS 3/ 4-5,0852-3877


Trustpilot