Phoenix Contact MKDS 3/x Screw PCB Terminal Blocks 24A 400V 5mm

<P>A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.</P><P>Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.</P>
  • PCB terminal block
  • Nominal current: 24A
  • Nominal voltage: 400V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA, SEV & UL approvals
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Phoenix Contact 1711026 MKDS 3/ 2 2 Way Screw PCB Terminal Block 24A 5mm
Phoenix Contact 1711026 MKDS 3/ 2 2 Way Screw PCB Terminal Block 24A 5mm
Extended range
1711026
1+ £0.337

100 in stock, despatched same dayContact us for additional stock
2 Green 24A Wave Solder 5mm 400V 2.5mm² 24 to 12AWG Screw
Phoenix Contact 1711042 MKDS 3/ 4 4 Way Screw PCB Terminal Block 24A 5mm
Phoenix Contact 1711042 MKDS 3/ 4 4 Way Screw PCB Terminal Block 24A 5mm
Extended range
1711042
50+ £1.42

Order in multiples of 50


Available to back orderBack-order availability date - 13/03/2025
4 Green 24A Wave Solder 5mm 400V 2.5mm² 24 to 12AWG Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17110262MKDS 3/ 252-3872
17110393MKDS 3/ 352-3874
17110424MKDS 3/ 452-3876


Trustpilot