Phoenix Contact MKDSN 1,5/x Screw PCB Terminal Blocks 13.5A 400V 5mm

<P>A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.</P>
  • PCB terminal block
  • Nominal current: 13.5A
  • Nominal voltage: 400V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • CSA, SEV & UL approvals
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Phoenix Contact 1729018 MKDSN 1,5/ 2 2 Way Screw PCB Terminal Block 13.5A 5mm
Phoenix Contact 1729018 MKDSN 1,5/ 2 2 Way Screw PCB Terminal Block 13.5A 5mm
Standard range
Order code: 52-3886
MPN: 1729018

196 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.678
50+ £0.610
100+ £0.554
2 Green 17.5A Wave Solder 5mm 400V 1.5mm² 26 to 16AWG Screw
Phoenix Contact 1729050 MKDSN 1,5/ 6 6 Way Screw PCB Terminal Block 13.5A 5mm
Phoenix Contact 1729050 MKDSN 1,5/ 6 6 Way Screw PCB Terminal Block 13.5A 5mm
Standard range
Order code: 52-3894
MPN: 1729050

14 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.08
50+ £1.93
100+ £1.78
6 Green 17.5A Wave Solder 5mm 400V 1.5mm² 26 to 16AWG Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17290182MKDSN 1,5/ 252-3886
17290213MKDSN 1,5/ 352-3888
17290344MKDSN 1,5/ 452-3890
17290475MKDSN 1,5/ 552-3892
17290506MKDSN 1,5/ 652-3894


Trustpilot