Phoenix Contact MKDSN 2,5/ x-5,08 Screw PCB Terminal Blocks 16A 400V 5.08mm

<P>A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.</P><P>Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.</P>
  • PCB terminal block
  • Nominal current: 16A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • VDE & UL approvals
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Phoenix Contact 1888687 MKDSN 2,5/ 2-5,08 2 Way Screw Terminal Block 16A 5.08mm
Phoenix Contact 1888687 MKDSN 2,5/ 2-5,08 2 Way Screw Terminal Block 16A 5.08mm
Extended range
1888687
1+ £0.255

118 in stock, despatched same dayContact us for additional stock
2 Green 24A Wave Solder 5.08mm 400V 2.5mm² 24 to 14AWG Screw
Phoenix Contact 1888690 MKDSN 2,5/ 3-5,08 3 Way Screw Terminal Block 16A 5.08mm
Phoenix Contact 1888690 MKDSN 2,5/ 3-5,08 3 Way Screw Terminal Block 16A 5.08mm
Extended range
1888690
250+ £0.702

Order in multiples of 250


Available to back orderBack-order availability date - 13/03/2025
3 Green 24A Wave Solder 5.08mm 400V 2.5mm² 24 to 14AWG Screw
Phoenix Contact 1888700 MKDSN 2,5/ 4-5,08 4 Way Screw Terminal Block 16A 5.08mm
Phoenix Contact 1888700 MKDSN 2,5/ 4-5,08 4 Way Screw Terminal Block 16A 5.08mm
Standard range
1888700
1+ £1.12
10+ £1.10
50+ £1.05
100+ £0.948

Out of stock61 due on 28/04/2025
4 Green 24A Wave Solder 5.08mm 400V 2.5mm² 24 to 14AWG Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
18886872MKDSN 2,5/ 2-5,0852-3898
18886903MKDSN 2,5/ 3-5,0852-3900
18887004MKDSN 2,5/ 4-5,0852-3901


Trustpilot