Phoenix Contact MKDSN1,5/x-5,08 Screw PCB Terminal Blocks 13.5A 400V 5.08mm

<P>A range of PCB mounting terminal blocks for connecting wires directly to a circuit board.</P><P>Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.</P>
  • PCB terminal blocks
  • Nominal current: 13.5A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA & UL approvals
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Type Pitch Voltage Rating Wire Gauge Wire Gauge (AWG) Wire Termination
Phoenix Contact 1729128 MKDSN1,5/2-5,08 2 Way Screw Terminal Block 13.5A 5.08mm
Phoenix Contact 1729128 MKDSN1,5/2-5,08 2 Way Screw Terminal Block 13.5A 5.08mm
Standard range
Order code: 52-3887
MPN: 1729128

458 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.643
50+ £0.525
100+ £0.431
2 Green 17.5A Wave Solder 5.08mm 400V 1.5mm² 26 to 16AWG Screw
Phoenix Contact 1729131 MKDSN1,5/3-5,08 3 Way Screw Terminal Block 13.5A 5.08mm
Phoenix Contact 1729131 MKDSN1,5/3-5,08 3 Way Screw Terminal Block 13.5A 5.08mm
Standard range
Order code: 52-3889
MPN: 1729131

180 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £0.802
50+ £0.721
100+ £0.655
3 Green 17.5A Wave Solder 5.08mm 400V 1.5mm² 26 to 16AWG Screw
Phoenix Contact 1729160 MKDSN1,5/6-5,08 6 Way Screw Terminal Block 13.5A 5.08mm
Phoenix Contact 1729160 MKDSN1,5/6-5,08 6 Way Screw Terminal Block 13.5A 5.08mm
Standard range
Order code: 52-3895
MPN: 1729160

25 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £2.04
50+ £1.88
100+ £1.73
6 Green 17.5A Wave Solder 5.08mm 400V 1.5mm² 26 to 16AWG Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17291282MKDSN 1,5/ 2-5,0852-3887
17291313MKDSN 1,5/ 3-5,0852-3889
17291444MKDSN 1,5/ 4-5,0852-3891
17291575MKDSN 1,5/ 5-5,0852-3893
17291606MKDSN 1,5/ 6-5,0852-3895
17291868MKDSN 1,5/ 8-5,0852-3896
172920910MKDSN 1,5/10-5,0852-3885


Trustpilot