Phoenix Contact MSTB 2,5 HC/x-ST-5,08 Screw Plug Terminal Blocks 16A 5.08mm

<P>A range of cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.</P>
  • Nominal current: 16A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • VDE & UL approvals
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Phoenix Contact 1911965 MSTB 2,5 HC/2-ST-5,08 2 Way Screw Plug Terminal 16A 5.08
Phoenix Contact 1911965 MSTB 2,5 HC/2-ST-5,08 2 Way Screw Plug Terminal 16A 5.08
Extended range
1911965
1+ £0.388

27 in stock, despatched same dayContact us for additional stock
2 16A 5.08mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1911978 MSTB 2,5 HC/3-ST-5,08 3 Way Screw Plug Terminal 16A 5.08
Phoenix Contact 1911978 MSTB 2,5 HC/3-ST-5,08 3 Way Screw Plug Terminal 16A 5.08
Extended range
1911978
50+ £1.78

Order in multiples of 50


Available to back orderBack-order availability date - 13/02/2025
3 16A 5.08mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1911981 MSTB 2,5 HC/4-ST-5,08 4 Way Screw Plug Terminal 16A 5.08
Phoenix Contact 1911981 MSTB 2,5 HC/4-ST-5,08 4 Way Screw Plug Terminal 16A 5.08
Extended range
1911981
1+ £0.932

33 in stock, despatched same dayContact us for additional stock
4 16A 5.08mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
19119652MSTB 2,5 HC/ 2-ST-5,0852-3984
19119783MSTB 2,5 HC/ 3-ST-5,0852-3986
19119814MSTB 2,5 HC/ 4-ST-5,0852-3988


Trustpilot