Phoenix Contact MSTB 2,5/ x-G Terminal Block Headers 12A 320V 5mm

<P>A range of PCB mounting feed-through headers.</P><P>The horizontal style allows connection to be made on the edge of the PCB.</P>
  • Feed-through headers
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17544362MSTB 2,5/ 2-G52-3930
17544523MSTB 2,5/ 3-G52-3937
17544784MSTB 2,5/ 4-G52-3946
17545176MSTB 2,5/ 6-G52-3960
17545598MSTB 2,5/ 8-G52-3972

Trustpilot