Phoenix Contact MSTB 2,5/ x-ST Screw Plug Terminal Blocks 12A 320V 5mm

<P>A range of cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.</P>
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Phoenix Contact 1754449 MSTB 2,5/ 2-ST 2 Way Screw Plug Terminal Block 12A 5mm
Phoenix Contact 1754449 MSTB 2,5/ 2-ST 2 Way Screw Plug Terminal Block 12A 5mm
Standard range
Order code: 52-3933
MPN: 1754449

43 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.32
50+ £1.26
100+ £1.15
2 12A 5mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1754465 MSTB 2,5/ 3-ST 3 Way Screw Plug Terminal Block 12A 5mm
Phoenix Contact 1754465 MSTB 2,5/ 3-ST 3 Way Screw Plug Terminal Block 12A 5mm
Extended range
Order code: 52-3941
MPN: 1754465

24 in stock, despatched same dayContact us for additional stock
1+ £0.511
3 12A 5mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1754481 MSTB 2,5/ 4-ST 4 Way Screw Plug Terminal Block 12A 5mm
Phoenix Contact 1754481 MSTB 2,5/ 4-ST 4 Way Screw Plug Terminal Block 12A 5mm
Extended range
Order code: 52-3949
MPN: 1754481

44 in stock, despatched same dayContact us for additional stock
1+ £0.874
4 12A 5mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1754546 MSTB 2,5/ 7-ST 7 Way Screw Plug Terminal Block 12A 5mm
Phoenix Contact 1754546 MSTB 2,5/ 7-ST 7 Way Screw Plug Terminal Block 12A 5mm
Standard range
Order code: 52-3969
MPN: 1754546

25 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £4.24
50+ £3.85
100+ £3.62
7 12A 5mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1754601 MSTB 2,5/10-ST 10 Way Screw Plug Terminal Block 12A 5mm
Phoenix Contact 1754601 MSTB 2,5/10-ST 10 Way Screw Plug Terminal Block 12A 5mm
Extended range
Order code: 52-3904
MPN: 1754601

123 in stock, despatched same dayContact us for additional stock
1+ £2.08
10 12A 5mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17544492MSTB 2,5/ 2-ST52-3933
17544653MSTB 2,5/ 3-ST52-3941
17544814MSTB 2,5/ 4-ST52-3949
17545045MSTB 2,5/ 5-ST52-3956
17545206MSTB 2,5/ 6-ST52-3963
17545467MSTB 2,5/ 7-ST52-3969
17545628MSTB 2,5/ 8-ST52-3975
17545889MSTB 2,5/ 9-ST52-3981
175460110MSTB 2,5/10-ST52-3904
175462711MSTB 2,5/11-ST52-3908
175464312MSTB 2,5/12-ST52-3912
175468514MSTB 2,5/14-ST52-3917
175472416MSTB 2,5/16-ST52-3922


Trustpilot