Phoenix Contact MSTB 2,5/ x-STF Screw Plug Terminal Blocks 12A 320V 5mm

<P>A range of cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.</P><P>The plugs have screwable flanges for superior mechanical stability.</P>
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Phoenix Contact 1786844 MSTB 2,5/ 3-STF 3 Way Screw Plug Terminal Block 12A 5mm
Phoenix Contact 1786844 MSTB 2,5/ 3-STF 3 Way Screw Plug Terminal Block 12A 5mm
Extended range
1786844
1+ £0.526

66 in stock, despatched same dayContact us for additional stock
3 12A 5mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1786857 MSTB 2,5/ 4-STF 4 Way Screw Plug Terminal Block 12A 5mm
Phoenix Contact 1786857 MSTB 2,5/ 4-STF 4 Way Screw Plug Terminal Block 12A 5mm
Standard range
1786857
1+ £2.94
50+ £2.65
100+ £2.43

31 in stock, despatched same dayAdditional quantity lead time 14 days
4 12A 5mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1786860 MSTB 2,5/ 5-STF 5 Way Screw Plug Terminal Block 12A 5mm
Phoenix Contact 1786860 MSTB 2,5/ 5-STF 5 Way Screw Plug Terminal Block 12A 5mm
Extended range
1786860
1+ £0.250

55 in stock, despatched same dayContact us for additional stock
5 12A 5mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1786873 MSTB 2,5/ 6-STF 6 Way Screw Plug Terminal Block 12A 5mm
Phoenix Contact 1786873 MSTB 2,5/ 6-STF 6 Way Screw Plug Terminal Block 12A 5mm
Extended range
1786873
1+ £0.147

50 in stock, despatched same dayContact us for additional stock
6 12A 5mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1786899 MSTB 2,5/ 8-STF 8 Way Screw Plug Terminal Block 12A 5mm
Phoenix Contact 1786899 MSTB 2,5/ 8-STF 8 Way Screw Plug Terminal Block 12A 5mm
Extended range
1786899
1+ £1.12

83 in stock, despatched same dayContact us for additional stock
8 12A 5mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17868312MSTB 2,5/ 2-STF52-3935
17868443MSTB 2,5/ 3-STF52-3943
17868574MSTB 2,5/ 4-STF52-3951
17868605MSTB 2,5/ 5-STF52-3958
17868736MSTB 2,5/ 6-STF52-3965
17868998MSTB 2,5/ 8-STF52-3977
178691210MSTB 2,5/10-STF52-3906
178693812MSTB 2,5/12-STF52-3914


Trustpilot