Phoenix Contact MSTB 2,5/ x-STZ-5,08 Screw Plug Terminal Blocks 12A 5.08mm

<P>A range of cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.</P><P>A pull-out tab assists handling and reduces pull on the wiring.</P>
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Ways Current Rating Pitch Wire Gauge Body Style Mounting Series Termination
Phoenix Contact 1776168 MSTB 2,5/ 3-STZ-5,08 3 Way Screw Plug Terminal 12A 5.08
Phoenix Contact 1776168 MSTB 2,5/ 3-STZ-5,08 3 Way Screw Plug Terminal 12A 5.08
Standard range
1776168
1+ £2.86
50+ £2.58
100+ £2.32

27 in stock, despatched same dayAdditional quantity lead time 14 days
3 12A 5.08mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1776155 MSTB 2,5/ 4-STZ-5,08 4 Way Screw Plug Terminal 12A 5.08
Phoenix Contact 1776155 MSTB 2,5/ 4-STZ-5,08 4 Way Screw Plug Terminal 12A 5.08
Extended range
1776155
50+ £3.25

Order in multiples of 50


Available to back orderBack-order availability date - 28/03/2025
4 12A 5.08mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact 1776126 MSTB 2,5/ 6-STZ-5,08 6 Way Screw Plug Terminal 12A 5.08
Phoenix Contact 1776126 MSTB 2,5/ 6-STZ-5,08 6 Way Screw Plug Terminal 12A 5.08
Standard range
1776126
1+ £5.64
50+ £5.01
100+ £4.52

39 in stock, despatched same dayAdditional quantity lead time 14 days
6 12A 5.08mm 13AWG Free plug Cable MSTB Screw
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17761683MSTB 2,5/ 3-STZ-5,0852-3945
17761554MSTB 2,5/ 4-STZ-5,0852-3953
17761266MSTB 2,5/ 6-STZ-5,0852-3967


Trustpilot